PDP SEO Portlet

192900-0539

Conn Neptune Circular PIN 48 POS Crimp ST Cable Mount 48 Terminal 1 Port Bulk

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192900-0539
Secondary Manufacturer Part#: 192900-0539
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Nickel
48Signal
Plug
Cable Mount
-55 to 105 °C
45.75 mm
39.8 mm
39.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$37.2
200+
$27.93265
500+
$27.063
2500+
$26.9235
5000+
$26.784