PDP SEO Portlet

192900-0078

Conn Neptune Circular PIN 19 POS ST Panel Mount 19 Terminal 1 Port Bulk

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192900-0078
Secondary Manufacturer Part#: 192900-0078
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Stainless Steel
19Signal
Receptacle
Panel Mount
-55 to 105 °C
31 mm
39.8 x 31 x 31 mm
31 mm
39.8 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$27.02857
200+
$20.30086
500+
$18.042
2500+
$13.23453
5000+
$11.0375