PDP SEO Portlet

192900-0017

Conn Neptune Circular PIN 19 POS ST Cable Mount 19 Terminal 1 Port Bulk

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192900-0017
Secondary Manufacturer Part#: 192900-0017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Stainless Steel
19Signal
Plug
Cable Mount
-55 to 105 °C
30.2 mm
39.8 mm
39.8 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: