132015-0131
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 132015-0131
Secondary Manufacturer Part#: 132015-0131
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Receptacle | ||
| Cable Mount | ||
| 12 | ||
| 4 mm | ||
| CTC | ||
| Housing | ||
| 250 Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |