PDP SEO Portlet

132015-0076

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 132015-0076
Secondary Manufacturer Part#: 132015-0076
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Receptacle
Black
Cable Mount
24
6
-55 to 105 °C
4 mm
48 mm
41.2 x 48 x 26.2 mm
26.2 mm
41.2 mm
Wire to Board Housing
250 Vac
24 to 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:50  
USD $:
500+
$4.24286
1000+
$3.69859
2500+
$3.22926
5000+
$3.0687
10000+
$3.0528