127050-0204
Conn Housing M 156 POS 2.54mm Crimp ST Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 127050-0204
Secondary Manufacturer Part#: 127050-0204
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 24.8 mm | ||
| 108 x 24.8 x 90 mm | ||
| 90 mm | ||
| 108 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |