120-1808-000
Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 120-1808-000
Secondary Manufacturer Part#: 120-1808-000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Tin | ||
| 3Signal | ||
| Plug | ||
| Cable Mount | ||
| 3 POS | ||
| 1 | ||
| 16.5 mm | ||
| 35.81 x 16.5 x 15.23 mm | ||
| 15.23 mm | ||
| 35.81 mm | ||
| No | ||
| Crimp | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |