PDP SEO Portlet

120-1805-000

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 120-1805-000
Secondary Manufacturer Part#: 120-1805-000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
3Signal
Receptacle
14-18
Cable Mount
3 POS
1
19.3 mm
39.37 mm
39.37 mm
No
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$6.7027
1000+
$5.25
5000+
$4.05161
10000+
$3.07497
50000+
$2.3625