031-8557-026
Contact SKT Crimp ST Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 031-8557-026
Secondary Manufacturer Part#: 031-8557-026
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Circular | ||
| Copper Alloy | ||
| Gold | ||
| 12 | ||
| Signal | ||
| Receptacle | ||
| Gold over Nickel | ||
| 3 mOhm | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 0.5 µm | ||
| 3.4 x 37 mm | ||
| No | ||
| Crimp | ||
| 18 to 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |