030-2409-003
Rectangular Power Contact, ITT Cannon DL, Gold Plated Contacts, Copper Alloy, Pin, Crimp, 22 AWG
Manufacturer:ITT Cannon
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 030-2409-003
Secondary Manufacturer Part#: 030-2409-003
- RoHS 10 Compliant
- Tariff Charges
The 030-2409-003 is a Crimp Contact with 50µinch gold plating, 22 to 20AWG wire. It is suitable for ZIF plug.
- 50μ" Gold over nickel in mated area, gold flash on balance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Pin | ||
| Cable Mount | ||
| MS | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |