ZDE9P
Conn D-Subminiature PIN 9 POS 2.77mm Solder Cup ST Panel Mount 9 Terminal 1 Port
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: ZDE9P
Secondary Manufacturer Part#: ZDE9P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Brass | ||
| Gold | ||
| Pin | ||
| Tin | ||
| 255 | ||
| Panel Mount | ||
| -55 to 105 °C | ||
| 2.7700 mm | ||
| 30.89 x 12.55 mm | ||
| 12.55 mm | ||
| 30.89 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |