ZDA15S1AKN-146
Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Tin | ||
| 255 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.7400 mm | ||
| 20.85 mm | ||
| 39.1 x 20.85 x 13.62 mm | ||
| 13.62 mm | ||
| 39.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504404000 |
| Schedule B: | 8504409540 |