PDP SEO Portlet

VG95328M8-3APW

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal Single Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95328M8-3APW
Secondary Manufacturer Part#: VG95328M8-3APW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
Copper Alloy
Gold
3Signal
Plug
8-3A
Gold
100 V
140 V
Cable Mount
3
1
-55 to 125 °C
19.8 mm
19.8 x 48 mm
48 mm
No
Crimp
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:50  Mult:1  
USD $: