PDP SEO Portlet

VG95234E10SL-3SN

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: VG95234E10SL-3SN
Secondary Manufacturer Part#: 121100-3009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Copper Alloy
Silver
3Signal
Plug
10SL-3
Cable Mount
-55 to 125 °C
22.8 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $: