TNM6U10-0004S1L
Conn TNM Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: TNM6U10-0004S1L
Secondary Manufacturer Part#: TNM6U10-0004S1L
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 4Signal | ||
| Plug | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 21.6 mm | ||
| 29.8 mm | ||
| 29.8 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |