PDP SEO Portlet

TNM6S14-0012S1L

Conn Circular SKT 12 POS Cable Mount 12 Terminal 1 Port Individual

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: TNM6S14-0012S1L
Secondary Manufacturer Part#: 39P1495
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Trident Neptune Metal

Operating Voltage Up to 250 V ac rms Contact Current Rating Up to 13 A Up to 16 A with High Conductivity Contacts Up to 30 A with High Power Contacts Operating Temperature -55°C to +105°C Insulation Resistance 5000 Megaohms at 500 V dc Durability Up to 200 Mating Cycles Sealing Up to IP67 Flammability Rating UL94-V0 Materials and Finishes Shell: Nickel Plated Zinc Alloy Insulator: Nylon Coupling Ring: Nickel Plated Brass Seal: Rubber Shell Style Flange Receptacle (4 holes) Sealing Class Sealed: With Grommet and nut Shell Size 14 Number of Power Contacts 00 Number of Contacts 12 Contact Style Pin Connector Finish/Material Standard (Nickel Plated Metal Parts) Packaging Single Pack Modification Code Standard part

Technical Attributes

Find Similar Parts

Description Value
Socket
14Signal
Plug
Cable Mount
-55 to 105 °C
28 mm
34.2 mm
34.2 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$27.17
5+
$25.88
10+
$23.78
25+
$22.29
50+
$21.23
100+
$19.63
250+
$18.4