PDP SEO Portlet

PV-TBF24-61PS

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: PV-TBF24-61PS
Secondary Manufacturer Part#: PV-TBF24-61PS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
61Signal
Receptacle
24-61
Panel Mount
1
-55 to 200 °C
43.26 mm
35.71 x 43.26 mm
35.71 mm
No
MIL-C-26482 Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$9253.11429
50+
$8938.97323
100+
$8679.05668
200+
$8420.67083
400+
$8096.475