PDP SEO Portlet

MS3116F14-18S

Conn MIL-C-26482 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3116F14-18S
Secondary Manufacturer Part#: 28R9134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
18Signal
Plug
14-18
Tin-Lead
260
Cable Mount
-55 to 125 °C
30.05 mm
48.41 mm
48.41 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 100 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$77.79
5+
$71.96
10+
$66.13
25+
$61.99
50+
$59.03
100+
$56.22