PDP SEO Portlet

MS3111F10-98SY

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3111F10-98SY
Secondary Manufacturer Part#: MS3111F10-98SY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
6Signal
Plug
10-98
Tin-Lead
260
Cable Mount
-55 to 125 °C
24.23 mm
27.48 mm
48.82 x 24.23 x 24.23 mm
24.23 mm
48.82 mm
Yes
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: