PDP SEO Portlet

MS3101R10SL-4S

Conn MIL-C-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: MS3101R10SL-4S
Secondary Manufacturer Part#: MS3101R10SL-4S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
2Signal
Plug
10SL-4
Tin-Lead
260
Cable Mount
-55 to 125 °C
24.64 mm
26.97 mm
46.69 x 24.64 x 26.97 mm
26.97 mm
46.69 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  99.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$33.137
10+
$32.6272
30+
$31.8625
50+
$31.3527
100+
$30.588