MDSM-9PE-Z10-VR25
D Sub Connector, Micro D, Plug, MDSM, 9 Contacts, Solder
Click image to enlarge
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: MDSM-9PE-Z10-VR25
Secondary Manufacturer Part#: MDSM-9PE-Z10-VR25
- RoHS 10 Compliant
- Tariff Charges
The MDSM-9PE-Z10-VR25 is a 9-way through-hole PCB Connector is designed with gold-plated copper contacts. The MDSM series plug is designed for situations where space and EMI shielding are the primary design drivers.
- Rugged construction
- Unique contact design
- -55 to +125°C Operating temperature range
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Through Hole | ||
| 9 POS | ||
| -55 to 125 °C | ||
| 1.2700 mm | ||
| 18.1 mm | ||
| 19.9 x 18.1 x 8 mm | ||
| 8 mm | ||
| 19.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |