M83513/31D01NT
Conn Micro D Subminiature Receptacle 25 POS 1.27mm Solder ST Through Hole
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Micro D-Sub Connectors
Avnet Manufacturer Part #: M83513/31D01NT
Secondary Manufacturer Part#: M83513/31D01NT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy|LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 25 | ||
| 2 | ||
| -55 to 125 °C | ||
| 1.27 mm | ||
| 7.87 mm | ||
| 30.09 x 7.87 x 13.72 mm | ||
| 13.72 mm | ||
| 30.09 mm | ||
| M83513 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |