M-XL-4-14
Conn Audio Mini-XL Connector Receptacle 4 POS Solder Cup ST Flange Mount 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Audio & Video Connectors, Other Audio & Video Connectors
Avnet Manufacturer Part #: M-XL-4-14
Secondary Manufacturer Part#: M-XL-4-14
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy|PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Flange Mount | ||
| 4 | ||
| 1 | ||
| -35 to 85 °C | ||
| 14 mm | ||
| 14.1 mm | ||
| XL | ||
| Solder Cup | ||
| Audio Mini-XL Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |