KPT06E16-26S-F42
Conn Miniature Circular Socket 26 POS Solder Cup Straight Cable Mount 26 Terminal Single Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: KPT06E16-26S-F42
Secondary Manufacturer Part#: KPT06E16-26S-F42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Plug | ||
| 16-26 | ||
| Gold | ||
| 600 V | ||
| 7.5 A | ||
| 850 V | ||
| Cable Mount | ||
| 26 | ||
| 1 | ||
| 26 | ||
| -51 to 125 °C | ||
| 33.2 mm | ||
| 33.2 x 32.5 mm | ||
| 32.5 mm | ||
| KPT | ||
| No | ||
| Solder Cup | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |