PDP SEO Portlet

KPT02E14-19S

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT02E14-19S
Secondary Manufacturer Part#: KPT02E14-19S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Gold
19Signal
Receptacle
14-19
Box Mount
-55 to 125 °C
29 mm
25.8 x 29 x 29 mm
29 mm
25.8 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  49.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$48.72857
100+
$41.65057
250+
$35.11992
500+
$34.07436
1000+
$32.7625