PDP SEO Portlet

KPT01A16-8P

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: KPT01A16-8P
Secondary Manufacturer Part#: KPT01A16-8P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
8Signal
Plug
16-8
Cable Mount
-55 to 125 °C
32 mm
31.3 mm
38 x 32 x 32 mm
32 mm
38 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8535908040
Schedule B: 8535908020
In Stock :  74.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$54.67692
100+
$46.9403
250+
$39.57971
500+
$38.808
1000+
$38.61