FRF028-12P-16
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: FRF028-12P-16
Secondary Manufacturer Part#: FRF028-12P-16
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 26Signal | ||
| Receptacle | ||
| 28-12 | ||
| Flange Mount | ||
| 1 | ||
| 51.59 mm | ||
| 48.82 x 51.59 x 51.59 mm | ||
| 51.59 mm | ||
| 48.82 mm | ||
| No | ||
| Crimp | ||
| MIL-C-5015 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |