DPX2MA-A106SA106S-34B-0101-FO
Rectangular Housing 2 Receptacle 106|106Contacts Straight Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DPX2MA-A106SA106S-34B-0101-FO
Secondary Manufacturer Part#: DPX2MA-A106SA106S-34B-0101-FO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Aluminum Alloy | ||
| Straight | ||
| ARINC 404 Series Rack and Panel Connectors | ||
| 2 Receptacle | ||
| Panel Mount | ||
| 106|106 | ||
| -54.2 to 125 °C | ||
| 26.95 mm | ||
| 32.5 x 26.95 x 78.1 mm | ||
| 78.1 mm | ||
| 32.5 mm | ||
| DPX2MA | ||
| 34 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | 8536694030 |