DL3-60R
Conn Rectangular F 60 POS Crimp ST Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DL3-60R
Secondary Manufacturer Part#: DL3-60R
- RoHS 10 Compliant
- Tariff Charges
The DL3 Series of Zero Insertion Force (ZIF) connectors fill the need in the medical, commercial / industrial, computer, and peripheral equipment market places for low-cost, high performance, multiple-wire power and signal connectors.
- A minimum rated life of 10,000 complete mating and unmating cycles with no performance loss
- It can be mated and unmated in less than two seconds even with as many as 624 contacts
- They cost less (often as much as 25% less) per mated line than singular high-density rack-and-panel connectors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Receptacle | ||
| Panel Mount | ||
| 60 POS | ||
| 20.32 mm | ||
| 65.8 x 20.32 x 24.9 mm | ||
| 24.9 mm | ||
| 65.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |