DL2-96P
Conn Zero Insertion Force M 96 POS Crimp ST Panel Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: DL2-96P
Secondary Manufacturer Part#: DL2-96P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Straight | ||
| Plug | ||
| Panel Mount | ||
| 65.8 x 28.12 mm | ||
| 28.12 mm | ||
| 65.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |