DL1-156PW-4A
Manufacturer:ITT Cannon
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: DL1-156PW-4A
Secondary Manufacturer Part#: 110535-0025
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 235 | ||
| Through Hole | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 24.9 mm | ||
| 108 x 24.9 x 77.91 mm | ||
| 77.91 mm | ||
| 108 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |