DE-9P-K87
Conn D-Subminiature PIN 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: DE-9P-K87
Secondary Manufacturer Part#: DE-9P-K87
- RoHS 10 Compliant
- Tariff Charges
DE9PK87 solder cup connectors are used for cable or panel mount wiring applications. Solder cup connectors provide maximum flexibility and performance for applications requiring discrete solder terminations and field repair without termination tooling.
- Machined solder cup termination, 5 A current capacity
- High performance commercial class connectors
- Two contact performance classes
- Through Hole Mounting
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Panel Mount | ||
| 9 POS | ||
| 17.57 mm | ||
| 30.81 x 17.57 x 12.55 mm | ||
| 12.55 mm | ||
| 30.81 mm | ||
| Solder Cup |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |