DAMAM15P
Conn High Density D-Sub PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: DAMAM15P
Secondary Manufacturer Part#: DAMAM15P
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Pin | ||
| Cable Mount | ||
| -55 to 150 °C | ||
| 16.08 mm | ||
| 39.14 x 16.08 x 12.55 | ||
| 12.55 mm | ||
| 39.14 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694030 |