DAMA-15S
Connector High Density D Subminiature Receptacle 15 Position 2.29 mm Crimp Straight Cable Mount
Manufacturer:ITT Cannon
Product Category:
Connectors, D-Shaped Connectors, High Density D-Sub Connectors
Avnet Manufacturer Part #: DAMA-15S
Secondary Manufacturer Part#: 050910-0002
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Cable Mount | ||
| 15 | ||
| 2 | ||
| -55 to 125 °C | ||
| 2.29 mm | ||
| 15.7 mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| DAMA | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694040 |