CA3106E22-19SW-F80
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3106E22-19SW-F80
Secondary Manufacturer Part#: CA3106E22-19SW-F80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 14Signal | ||
| Plug | ||
| 22-19 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 48.01 mm | ||
| 40.49 mm | ||
| 69.85 x 48.01 mm | ||
| 69.85 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |