PDP SEO Portlet

CA3106E14S-2S-B-14

Conn Bayonet Coupling SKT 4 POS Crimp ST Cable Mount 4 Terminal Single Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3106E14S-2S-B-14
Secondary Manufacturer Part#: CA3106E14S-2S-B-14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Copper Alloy
Silver
4Signal
Plug
14S-2
Silver
Cable Mount
4
1
-55 to 125 °C
29.2 mm
29.2 x 56 mm
56 mm
No
Crimp
Bayonet Coupling

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504404000
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$55.7
250+
$53.77931
500+
$51.98667
1000+
$50.63636
2000+
$49.35443