CA3101F12S-3S-F80-F42
Conn Bayonet Coupling Socket 2 POS Crimp Straight Cable Mount 2 Terminal Single Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA3101F12S-3S-F80-F42
Secondary Manufacturer Part#: CA3101F12S-3S-F80-F42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 2Signal | ||
| Receptacle | ||
| 12S-3 | ||
| Silver | ||
| 50 V | ||
| 22 A | ||
| 75 V | ||
| Cable Mount | ||
| 2 | ||
| 1 | ||
| 2 | ||
| -55 to 125 °C | ||
| 52 mm | ||
| 27.8 x 52 x 27.8 mm | ||
| 27.8 mm | ||
| 27.8 mm | ||
| CA | ||
| No | ||
| Crimp | ||
| Bayonet Coupling |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694040 |