PDP SEO Portlet

CA3101E18-1S-F42

Conn MIL-C-5015 Circular SKT 10 POS Solder ST Cable Mount 10 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3101E18-1S-F42
Secondary Manufacturer Part#: CA3101E18-1S-F42
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
10Signal
Plug
18-1
Tin
Cable Mount
-55 to 125 °C
40.87 mm
68.28 x 40.87 x 34.14 mm
34.14 mm
68.28 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$50.268
100+
$48.33462
250+
$46.56
500+
$46.32
1000+
$46.08