PDP SEO Portlet

CA3100R16S-1S-F80

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA3100R16S-1S-F80
Secondary Manufacturer Part#: CA3100R16S-1S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
7Signal
Receptacle
16S-1
Tin
Wall Mount
-55 to 125 °C
32.54 mm
46.69 x 32.54 x 32.54 mm
32.54 mm
46.69 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  46.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$62.67143
100+
$57.32818
250+
$51.10545
500+
$49.58398
1000+
$47.675