PDP SEO Portlet

CA06R20-29S-F80

Conn MIL-C-5015 Circular SKT 17 POS Crimp ST Cable Mount 17 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06R20-29S-F80
Secondary Manufacturer Part#: CA06R20-29S-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
17Signal
Plug
20-29
Tin
Cable Mount
-55 to 125 °C
48.01 mm
37.31 mm
69.85 x 48.01 mm
69.85 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$69.75714
100+
$63.81452
250+
$56.88061
500+
$55.18721
1000+
$53.0625