PDP SEO Portlet

CA06R16-10P-F80

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06R16-10P-F80
Secondary Manufacturer Part#: CA06R16-10P-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
16-10
Tin
Cable Mount
-55 to 125 °C
37.69 mm
31.75 mm
66.68 x 37.69 mm
66.68 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  50.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$52.62857
100+
$48.1507
250+
$42.9184
500+
$41.64067
1000+
$40.0375