CA06R14S-7S-F80-F42
Conn MIL-C-5015 Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
Manufacturer:ITT Cannon
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: CA06R14S-7S-F80-F42
Secondary Manufacturer Part#: CA06R14S-7S-F80-F42
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal | ||
| Plug | ||
| 14S-7 | ||
| Tin | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 34.11 mm | ||
| 29.36 mm | ||
| 57.15 x 34.11 mm | ||
| 57.15 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |