PDP SEO Portlet

CA06R14S-7P-F80

Conn MIL-C-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: CA06R14S-7P-F80
Secondary Manufacturer Part#: CA06R14S-7P-F80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Silver
3Signal
Plug
14S-7
Tin
Cable Mount
-55 to 125 °C
34.11 mm
29.36 mm
57.15 x 34.11 mm
57.15 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694040
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$45.913
100+
$38.82352
250+
$31.81026
500+
$30.86324
1000+
$29.8848