PDP SEO Portlet

391-8543-002

Conn Wire to Board RCP 2 POS 7mm Crimp ST Cable Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 391-8543-002
Secondary Manufacturer Part#: 391-8543-002
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold|Tin
Receptacle
Gold|Tin
2.5 mOhm
Cable Mount
2 POS
1
-40 to 120 °C
7.0000 mm
33 mm
14 x 33 x 7.5 mm
7.5 mm
14 mm
Crimp
Wire to Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$4.41429
260+
$4.26442
510+
$4.0643
1300+
$2.83739
2500+
$2.82269