PDP SEO Portlet

330-5291-004

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 330-5291-004
Secondary Manufacturer Part#: 330-5291-004
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
20
Pin
Cable Mount
-55 to 125 °C
No
Crimp
26, 30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  1600.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.5386
2500+
$1.10406
5000+
$1.01836
15000+
$0.9486
25000+
$0.94368