PDP SEO Portlet

192900-0395

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 192900-0395
Secondary Manufacturer Part#: 192900-0395
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
19Signal
Receptacle
13 A
Jam Nut
19 POS
1
-55 to 105 °C
No
Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$20.87143
500+
$18.0493
2500+
$17.9586
5000+
$17.8679
10000+
$17.7772