121583-0042
Manufacturer:ITT Cannon
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 121583-0042
Secondary Manufacturer Part#: 121583-0042
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 245 A | ||
| Cable Mount | ||
| 1 | ||
| 1 | ||
| -40 to 125 °C | ||
| 45 mm | ||
| APD | ||
| Power Housing | ||
| 48 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |