PDP SEO Portlet

120220-0206

Contact, Surface Mount

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 120220-0206
Secondary Manufacturer Part#: 57R3935
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 4mm universal contact
  • BeCu or TiCu base material
  • Selective gold over nickel plating
  • 20milli ohms contact resistant
  • 2.0 to 3.0amps depending on the free height
  • Infrared and hot air re-flow
  • Operating temperature range from -40°C to +85°C
  • 0.3N to 0.9N contact force

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Solder
Plug
Surface Mount
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536908585
Schedule B: 8536908010
In Stock :  0
Additional inventory
Factory Lead Time: 148 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.46
10+
$0.387
25+
$0.363
50+
$0.345
100+
$0.329
250+
$0.308
500+
$0.293