PDP SEO Portlet

050-453-0000-220

Conn SSMC F 0Hz to 12.4GHz 50Ohm RA Thru-Hole Gold

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 050-453-0000-220
Secondary Manufacturer Part#: 050-453-0000220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Right Angle
Through Hole
Beryllium Copper
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$26.67196
2500+
$24.2797
5000+
$21.92
10000+
$19.94955
20000+
$19.55576