PDP SEO Portlet

050-007-3196-220

Conn SMC PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Gold

Manufacturer:ITT Cannon
Avnet Manufacturer Part #: 050-007-3196-220
Secondary Manufacturer Part#: 050-007-3196-220
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Cannon's SMB Snap-on and SMC Screw-on subminiature coaxial connectors have been specifically engineered for high performance and high reliability applications in both military and commercial equipment operating at frequencies up to 4GHz (SNAB) and 12.4 GHz (WIC). The Snap-on mating engagement allows a rapid connect/disconnect facIlity. The Screw-on mating engagement allows a low VSWR under vibration conditions and a matched impedance of 50 ohms. Cannon SMB/SMC connectors are compatible with all SMB/SMC type connectors conforming with MIL-C-39012, BS 9210, UTE C93 561, UTE G93 562, CECC 22 130 and CECC 22 140.

  • Rapid connect / disconnect (SMB)
  • Standoff legs on PCB
  • Frequency range to 12.4 GHz (SMC) or 4 GHz (SMB)
  • Vibration withstanding design (SMC)

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Cable Mount
Brass
Gold
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: